Parametric results for: ASMAJ5.0A-HF under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: asmaj50ahf Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
ASMAJ5.0A-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 3.5 V 9.2 V 800 µA 1 W 6.83 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.25 V 400 W 5 V R-PDSO-C2 AEC-Q101; MIL-STD-750 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50 Comchip Technology