Filter Your Search
1 - 1 of 1 results
|
ASMAJ5.0A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3.5 V | 9.2 V | 800 µA | 1 W | 6.83 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.25 V | 400 W | 5 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology |