Parametric results for: MSMCGLCE12AE3 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msmcglce12ae3 Sorted By: Breakdown Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MSMCGLCE12AE3
Microchip Technology Inc
$4.6485 Yes Active 19.9 V 100 pF 5 µA 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW 12 V Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC SMCG, 2 PIN compliant
MSMCGLCE12AE3
Microsemi Corporation
$5.3894 Yes Yes Transferred 19.9 V 100 pF 5 µA 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW 12 V Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP SMCG, 2 PIN compliant DO-215AB 2 EAR99 8541.10.00.50 Microsemi Corporation
MSMCGLCE12AE3TR
Microsemi Corporation
Check for Price Yes Transferred 19.9 V 100 pF 5 µA 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW 12 V Not Qualified R-PDSO-G2 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant DO-215AB 2 EAR99 8541.10.00.50