Filter Your Search
1 - 3 of 3 results
|
MSMCGLCE12AE3
Microchip Technology Inc
|
$4.6485 | Yes | Active | 19.9 V | 100 pF | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | 12 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | ||||||||||
|
MSMCGLCE12AE3
Microsemi Corporation
|
$5.3894 | Yes | Yes | Transferred | 19.9 V | 100 pF | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | 12 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | SMCG, 2 PIN | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||
|
MSMCGLCE12AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 19.9 V | 100 pF | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | 12 V | Not Qualified | R-PDSO-G2 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 |