Filter Your Search
1 - 10 of 573 results
|
MXP6KE15CA
Microsemi Corporation
|
$18.7485 | No | No | Transferred | 5 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
P6KE15CA-AU_AY_100A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 15.8 V | 600 W | O-PALF-W2 | e3 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MXSMBJP6KE15CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.38 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 15.8 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | ||||||||
|
P6KE15C-T
Diodes Incorporated
|
Check for Price | Obsolete | 5 W | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.1 V | 1 | AVALANCHE | 16.5 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SMBJP6KE15CE3
Microsemi Corporation
|
Check for Price | Obsolete | 1.38 W | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.1 V | 1 | AVALANCHE | 16.5 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6KE15CAHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 600 W | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MXSMBJP6KE15CTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.1 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 16.5 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | |||||||
|
SMBJP6KE15CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 21.2 V | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6KE15CA_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 15.8 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MASMBGP6KE15C
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.1 V | 1 | AVALANCHE | 16.5 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-215AA |