Filter Your Search
1 - 10 of 573 results
|
P6KE15CA
Diotec Semiconductor AG
|
$0.0852 | Yes | Active | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||
|
P6KE15CA+
SPC Multicomp
|
$0.1249 | Contact Manufacturer | 5 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.8 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
P6KE15C-B
Littelfuse Inc
|
$0.1625 | Active | 21.2 V | 15 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 12.8 V | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
SMBJP6KE15CA-TP
Micro Commercial Components
|
$0.1712 | Yes | Yes | Active | 21.2 V | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6KE15CA/B
YAGEO Corporation
|
$0.1843 | Yes | Active | 21.2 V | 1 µA | 5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 15.8 V | 600 W | 12.8 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown | YAGEO | ||||||||||||
|
P6KE15CA
STMicroelectronics
|
$0.2046 | Yes | Not Recommended | 27.2 V | 950 pF | 5 µA | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | 1980-01-04 | ||||||||
|
P6KE15CA-TP
Micro Commercial Components
|
$0.2111 | Yes | Yes | Active | 21.2 V | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6KE15CA-E3/54
Vishay Intertechnologies
|
$0.2232 | Yes | Active | 21.2 V | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||||||
|
P6KE15CA
Taiwan Semiconductor
|
$0.2366 | Yes | Active | 21.2 V | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||||
|
P6KE15CA
Littelfuse Inc
|
$0.2389 | No | No | Transferred | 21.2 V | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | SEMITRON | DO-15 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |