Parametric results for: P6SMB100-AU under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: p6smb100au Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
P6SMB100-AU_R2_100A1
PanJit Semiconductor
Check for Price Yes Active SILICON 90 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 81 V 1 AVALANCHE 110 V 600 W R-PDSO-C2 AEC-Q101; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMB100-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 144 V 100 V SILICON 90 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 81 V 1 AVALANCHE 110 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMB100-AU_R1_100A1
PanJit Semiconductor
Check for Price Yes Active SILICON 90 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 81 V 1 AVALANCHE 110 V 600 W R-PDSO-C2 AEC-Q101; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMB100-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 144 V 100 V SILICON 90 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 81 V 1 AVALANCHE 110 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50