Filter Your Search
1 - 4 of 4 results
|
P6SMB100-AU_R2_100A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 81 V | 1 | AVALANCHE | 110 V | 600 W | R-PDSO-C2 | AEC-Q101; TS 16949 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
P6SMB100-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 144 V | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 81 V | 1 | AVALANCHE | 110 V | 600 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P6SMB100-AU_R1_100A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 81 V | 1 | AVALANCHE | 110 V | 600 W | R-PDSO-C2 | AEC-Q101; TS 16949 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
P6SMB100-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 144 V | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 81 V | 1 | AVALANCHE | 110 V | 600 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |