Filter Your Search
21 - 30 of 302 results
|
SA70A-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | 86 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SA7.0A
Semtech Corporation
|
Check for Price | No | Obsolete | 12 V | 150 µA | 1 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | 8.6 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SA70A
Digitron Semiconductors
|
Check for Price | No | Active | 2.5 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | 86 V | 500 W | O-XALF-W2 | e0 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SA70A
Concord Semiconductor Corp
|
Check for Price | Transferred | 113 V | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 70 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
SA7.0A-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 3 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | 8.95 V | 500 W | O-PALF-W2 | e3 | DO-15 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SA7.0A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Active | 12 V | 150 µA | 3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.6 V | 500 W | 7 V | Not Qualified | O-PALF-W2 | MIL-STD-202 | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | PLASTIC PACKAGE-2 | compliant | |||||||||||||
|
SA7.0A
BrightKing Inc
|
Check for Price | Yes | Transferred | 12 V | 3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.6 V | 500 W | O-PALF-W2 | DO-204AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | DO-15, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA70AT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 113 V | 3 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
SA7.0ARLG
onsemi
|
Check for Price | Yes | Yes | Transferred | 12 V | 3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | ZENER | HIGH RELIABILITY | 8.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | 59AA | |||||||||
|
SA70A-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 86 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay |