Filter Your Search
1 - 10 of 495 results
|
CSL05D
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 400 W | Not Qualified | R-PDSO-G3 | e0 | 125 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23 | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SL05.TCT
Semtech Corporation
|
$0.6339 | Yes | Yes | Active | 11 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||
|
CSL05BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
SL05T
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 11 V | 5 pF | 100 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | e3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | SOT-23 | SOT-23, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SL05
Micro Commercial Components
|
Check for Price | No | Obsolete | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 10.8 V | 300 W | Not Qualified | R-PDSO-G3 | e0 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SL05
Microsemi Corporation
|
Check for Price | No | Obsolete | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 300 W | Not Qualified | R-PDSO-G3 | e0 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SL05T1G
onsemi
|
$0.2070 | Yes | Active | 11 V | 225 mW | 7 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8 V | 300 W | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | onsemi | 318-08 | |||||||
|
CSL05TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
SL05
Semtech Corporation
|
Check for Price | No | No | Obsolete | 11 V | 5 pF | 100 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SEMTECH CORP | SOT-23 | SOT-23, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||
|
SL05-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | e3 | 1 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 |