Filter Your Search
1 - 10 of 495 results
|
SL05T1G
onsemi
|
$0.2070 | Yes | Active | 11 V | 225 mW | 7 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8 V | 300 W | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||||||||||
|
SZSL05T1G
onsemi
|
$0.2828 | Yes | Active | 11 V | 20 µA | 225 mW | 7 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 8 V | 300 W | 5 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||||||||||
|
SL05.TCT
Semtech Corporation
|
$0.6339 | Yes | Yes | Active | 11 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||||||||||||||||
|
SL050M0180F5S10815
YAGEO Corporation
|
Check for Price | Yes | Active | POLARIZED | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 180 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8.5 mm | ALUMINUM (WET) | 118 mΩ | 15 mm | 20 % | 20 % | 50 V | 921 mA | ||||||||||||||||||||||||||||||||||||||
|
SL050M0039BZS-0611
YAGEO Corporation
|
Check for Price | Yes | Active | POLARIZED | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 39 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.8 mm | ALUMINUM (WET) | 390 mΩ | 11 mm | 20 % | 20 % | 50 V | 259 mA | ||||||||||||||||||||||||||||||||||||||
|
SL050M0033K5SW0611
YAGEO Corporation
|
Check for Price | Yes | Active | POLARIZED | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 33 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.8 mm | ALUMINUM (WET) | 390 mΩ | 11 mm | 20 % | 20 % | 50 V | 259 mA | ||||||||||||||||||||||||||||||||||||||
|
SL050M0068K5F10811
YAGEO Corporation
|
Check for Price | Yes | Active | POLARIZED | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 68 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8 mm | ALUMINUM (WET) | 221 mΩ | 11 mm | 20 % | 20 % | 50 V | 487 mA | ||||||||||||||||||||||||||||||||||||||
|
SL050M1200L7S31825
YAGEO Corporation
|
Check for Price | Yes | Active | POLARIZED | 105 °C | -40 °C | 2 | Radial | Box | 7.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | 1.2 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 18.5 mm | ALUMINUM (WET) | 34 mΩ | 25 mm | 20 % | 20 % | 50 V | 2.403 A | ||||||||||||||||||||||||||||||||||||||
|
SL050MR47
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | POLARIZED | 85 °C | -40 °C | 2 | Radial | 2 mm | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 470 nF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM | 11 mm | 20 % | 20 % | 50 V | SL(50V) | SL(50V) | ||||||||||||||||||||||||||||||||||||||||
|
SL050M1000L7F11625
YAGEO Corporation
|
Check for Price | Yes | Active | POLARIZED | 105 °C | -40 °C | 2 | Radial | Box | 7.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 16 mm | ALUMINUM (WET) | 33 mΩ | 25 mm | 20 % | 20 % | 50 V | 2.241 A |