Filter Your Search
1 - 10 of 28 results
|
SM712GX04LF00-AA
Silicon Motion Technology Corp
|
Check for Price | Contact Manufacturer | 32 | 32 | 32 | 14.318 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | I2C; PCI; SSP | 1024 X 768 PIXELS | 255 mA | 3.465 V | 3.135 V | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | SILICON MOTION TECHNOLOGY CORP | unknown | 8542.31.00.01 | |||
|
SM712GX040000-AA
Silicon Motion Technology Corp
|
Check for Price | Contact Manufacturer | 32 | 32 | 32 | 14.318 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | I2C; PCI; SSP | 1024 X 768 PIXELS | 255 mA | 3.465 V | 3.135 V | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | SILICON MOTION TECHNOLOGY CORP | unknown | 8542.31.00.01 | BGA-256 | ||
|
SM712GE04LF00-AA
Silicon Motion Technology Corp
|
Check for Price | Contact Manufacturer | 32 | 32 | 32 | 14.318 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | I2C; PCI; SSP | 1024 X 768 PIXELS | 255 mA | 3.465 V | 3.135 V | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | SILICON MOTION TECHNOLOGY CORP | unknown | 8542.31.00.01 | |||
|
SM712GX04LF04-BA
Silicon Motion Technology Corp
|
Check for Price | Contact Manufacturer | 32 | 32 | 32 | 14.318 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | I2C; PCI; SSP | 1024 X 768 PIXELS | 255 mA | 3.465 V | 3.135 V | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | SILICON MOTION TECHNOLOGY CORP | unknown | 8542.31.00.01 | BGA-256 | ||
|
SM712GX02LF00-AA
Silicon Motion Technology Corp
|
Check for Price | Contact Manufacturer | 32 | 32 | 32 | 14.318 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | I2C; PCI; SSP | 1024 X 768 PIXELS | 255 mA | 3.465 V | 3.135 V | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | SILICON MOTION TECHNOLOGY CORP | unknown | 8542.31.00.01 | |||
|
SM712GE040000-AA
Silicon Motion Technology Corp
|
Check for Price | Contact Manufacturer | 32 | 32 | 32 | 14.318 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | I2C; PCI; SSP | 1024 X 768 PIXELS | 255 mA | 3.465 V | 3.135 V | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | SILICON MOTION TECHNOLOGY CORP | unknown | 8542.31.00.01 | |||
|
SM712GX040000-BA
Silicon Motion Technology Corp
|
Check for Price | Obsolete | 32 | 32 | 32 | 14.318 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | I2C; PCI; SSP | 1024 X 768 PIXELS | 255 mA | 3.465 V | 3.135 V | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | SILICON MOTION TECHNOLOGY CORP | unknown | BGA-256 | |||
|
SM712GX020000-AA
Silicon Motion Technology Corp
|
Check for Price | Contact Manufacturer | 32 | 32 | 32 | 14.318 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | I2C; PCI; SSP | 1024 X 768 PIXELS | 255 mA | 3.465 V | 3.135 V | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | SILICON MOTION TECHNOLOGY CORP | unknown | 8542.31.00.01 | |||
|
SM712GE02LF00-AA
Silicon Motion Technology Corp
|
Check for Price | Contact Manufacturer | 32 | 32 | 32 | 14.318 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | I2C; PCI; SSP | 1024 X 768 PIXELS | 255 mA | 3.465 V | 3.135 V | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | SILICON MOTION TECHNOLOGY CORP | unknown | 8542.31.00.01 | |||
|
SM712GE020000-AA
Silicon Motion Technology Corp
|
Check for Price | Contact Manufacturer | 32 | 32 | 32 | 14.318 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | I2C; PCI; SSP | 1024 X 768 PIXELS | 255 mA | 3.465 V | 3.135 V | S-PBGA-B256 | 75 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | SILICON MOTION TECHNOLOGY CORP | unknown | 8542.31.00.01 |