Filter Your Search
31 - 40 of 254 results
|
SMAJ33CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AC | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Rectron | |||||||||||
|
SMAJ33CA
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 53.3 V | 1 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 40.6 V | 400 W | R-PDSO-C2 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMAJ33CAL-SMA-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 53.3 V | 1 µA | 3.3 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 400 W | 33 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMAJ33CA
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 1 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | PRSM-MIN | 40.6 V | 400 W | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | HY ELECTRONIC CORP | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SMAJ33CAE2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMAJ33CAHF4G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P4SMAJ33CA-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 45.7 V | 1 µA | 1 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.7 V | 400 W | 28.2 V | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMAJ33CAG-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
SMAJ33CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.56 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | not_compliant | |||||||||||||||||||
|
P4SMAJ33C-AU_R1_100A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 46.5 V | 400 W | R-PDSO-C2 | AEC-Q101; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |