Parametric results for: SMAJ5.0A-Q under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: smaj50aq Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
SMAJ5.0AQ-13-F
Diodes Incorporated
Check for Price Yes Active 1 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 7.25 V 400 W R-PDSO-C2 e3 AEC-Q101; ISO 7637-2; ISO 10605 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 2019-01-15
SMAJ5.0A-Q
Bourns Inc
Check for Price Yes Active 12 V 800 µA 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE PRSM-MIN 7 V 400 W 5 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50
SMAJ5.0AQ-TP
Micro Commercial Components
Check for Price Yes Active 9.2 V 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE 5 V 7.07 V 400 W 1 260 10 MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50