Filter Your Search
1 - 3 of 3 results
|
SMAJ5.0AQ-13-F
Diodes Incorporated
|
Check for Price | Yes | Active | 1 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 7.25 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101; ISO 7637-2; ISO 10605 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2019-01-15 | |||||||
|
SMAJ5.0A-Q
Bourns Inc
|
Check for Price | Yes | Active | 12 V | 800 µA | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | PRSM-MIN | 7 V | 400 W | 5 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
SMAJ5.0AQ-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 9.2 V | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | 5 V | 7.07 V | 400 W | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |