Filter Your Search
11 - 20 of 41 results
|
SMAJ7.0A/TR7
YAGEO Corporation
|
Check for Price | Active | 12 V | 200 µA | 3.3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.6 V | 400 W | 7 V | R-PDSO-C2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||||||
|
SMAJ7.0A/TR13
YAGEO Corporation
|
$0.1462 | Yes | Active | 12 V | 200 µA | 3.3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.6 V | 400 W | 7 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | |||||||
|
SMAJ7.0A/TR7
Pulse Electronics Corporation
|
Check for Price | Active | 12 V | 200 µA | 3.3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.6 V | 400 W | 7 V | R-PDSO-C2 | UL CERTIFIED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMAJ7.0ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 12 V | 200 µA | 3.3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.6 V | 400 W | 7 V | R-PDSO-C2 | MIL-STD-750 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-08-30 | ||||||||||||
|
SMAJ7.0ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 12 V | 1.56 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | ||||||||||||
|
SMAJ70ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 113 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 70 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
MVSMAJ7.0ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AC | PLASTIC, SMAJ, 2 PIN | 2 | |||||||||||||
|
P4SMAJ70ATRF
World Products Inc
|
Check for Price | Yes | Yes | Active | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | DO-214AC | PLASTIC PACKAGE-2 | 2 | |||||||||||||||
|
SMAJ70ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 113 V | 1.56 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AC | PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | 2 | ||||||||||||
|
SMAJ70A/TR13
BrightKing Inc
|
Check for Price | Transferred | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 |