Filter Your Search
41 - 50 of 272 results
|
SMBJ130AHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 209 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 159 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMBJ130AHE3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 209 V | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | UL RECOGNIZED, HIGH RELIABILITY | 159 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | DO-214AA | 2 | |||||||||
|
SMBJ130A
Thinking Electronic Industrial Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | THINKING ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SMBJ130AQ-TP
Micro Commercial Components
|
Check for Price | Active | 209 V | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | 130 V | 159 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
PSMBJ130A
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | 137.1 V | 600 W | R-PDSO-C2 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DIODES INC | SMB, 2 PIN | compliant | |||||||||||||||||||||
|
SMBJ130A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 159.16 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | SMB, 2 PIN | compliant | |||||||||||||||||||
|
SMBJ130A
DC Components Co Ltd
|
Check for Price | Contact Manufacturer | 209 V | 5 µA | 5 W | 154.75 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 165.5 V | 600 W | 130 V | R-PDSO-C2 | DO-214AA | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DC COMPONENTS CO LTD | SMB, 2 PIN | unknown | ||||||||||||||||
|
SMBJ130AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 209 V | 1.38 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 159 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 1995-01-01 | ||||||||
|
P6SMBJ130AS_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 209 V | 1 µA | 5 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | UL RECOGNIZED | 159 V | 600 W | 130 V | R-PDSO-C2 | IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | |||||||||||||||
|
P6SMBJ130A
SEMIKRON
|
Check for Price | Yes | Obsolete | 209 V | 5 W | 152 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 160 V | 600 W | Not Qualified | R-PDSO-C2 | e2 | DO-214AA | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 |