Parametric results for: SMBJ85CAR4 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: smbj85car4 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
SMBJ8.5CAR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 14.4 V 3 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.4 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ85CAR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 137 V 3 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 104 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ85CAR4
Taiwan Semiconductor
Check for Price Yes Obsolete 137 V 3 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 104 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ8.5CAR4
Taiwan Semiconductor
Check for Price Yes Obsolete 14.4 V 3 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.4 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50