Filter Your Search
1 - 4 of 4 results
|
SMBJ8.5CAR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 14.4 V | 3 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.4 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SMBJ85CAR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 137 V | 3 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 104 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SMBJ85CAR4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 137 V | 3 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 104 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SMBJ8.5CAR4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 14.4 V | 3 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.4 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |