Parametric results for: esd5z12t5g under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esd5z12t5g Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
ESD5Z12T5G
onsemi
$0.1048 Yes Active 500 mW SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 240 W R-PDSO-F2 e3 AEC-Q101; IEC-61000-4-2, 4-4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI 502-01 compliant EAR99 8541.10.00.50 onsemi
SZESD5Z12T5G
onsemi
Check for Price Yes Active 1.1 V 25 V 10 nA 500 mW SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 240 W 12 V R-PDSO-F2 e3 AEC-Q101; IEC-61000-4-2, 4-4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI 502-01 compliant EAR99 8541.10.00.50 onsemi SOD-523, 2 PIN 2018-09-12