Filter Your Search
1 - 2 of 2 results
|
ESD5Z12T5G
onsemi
|
$0.1048 | Yes | Active | 500 mW | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 240 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||
|
SZESD5Z12T5G
onsemi
|
Check for Price | Yes | Active | 1.1 V | 25 V | 10 nA | 500 mW | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 240 W | 12 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-523, 2 PIN | 2018-09-12 |