Filter Your Search
41 - 50 of 126 results
|
P6SMB180AHE3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 246 V | 1 µA | 5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 600 W | 154 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | |||||||||||||
|
P6SMB180AHFTRTB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 246 V | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-C2 | not_compliant | DO-214AA | 2 | EAR99 | 8541.10.00.50 | |||||||
|
P6SMB180AHR4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 W | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6SMB180A-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 246 V | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 154 V | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
P6SMB180A-AT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 1 | 260 | 40 | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
P6SMB180AQF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 246 V | 1 µA | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 600 W | 154 V | R-PDSO-C2 | AEC-Q101, IEC-61000-4-2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | 2020-08-24 | ||||||||||||
|
P6SMB180A
Bytesonic Corporation
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
P6SMB180A
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 246 V | 5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 189 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6SMB180AHE3_B/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 246 V | 1 µA | 5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 600 W | 154 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | |||||||||||||
|
P6SMB180A
Surge Components Inc
|
Check for Price | Active | 246 V | 1 µA | 5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 189 V | 600 W | 154 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 |