Parametric results for: smbjp6ke13a-tp-hf under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbjp6ke13atphf Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
SMBJP6KE13A-TP-HF
Micro Commercial Components
Check for Price Yes Active 18.2 V 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 13.7 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50