Filter Your Search
1 - 1 of 1 results
|
SMBJP6KE13A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 18.2 V | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.7 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |