Filter Your Search
31 - 40 of 106 results
|
5.0SMDJ20AR7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 32.4 V | 6.25 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SMDJ20AJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 32.4 V | 2 µA | 6.5 W | 23.35 V | SILICON | 22.41 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.28 V | 3 kW | 20 V | R-PDSO-C2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | SMC, 2 PIN | compliant | |||||||||||
|
5.0SMDJ20AHR7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 32.4 V | 6.25 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2017-06-14 | ||||||||
|
SMDJ20A/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 32.4 V | 2 µA | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 3 kW | 20 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||
|
SMDJ20A-T13
ProTek Devices
|
Check for Price | Yes | Active | 6 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 24.5 V | 3 kW | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | |||||||||||
|
5.0SMDJ20AS
Littelfuse Inc
|
Check for Price | Yes | Active | 3.5 V | 41.9 V | 2 µA | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 5 kW | 20 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL APPROVED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
|
5-0SMDJ20AH
Eaton Corporation
|
Check for Price | Yes | Active | 5 V | 32.4 V | 5 µA | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 24.5 V | 5 kW | 20 V | R-PDSO-C2 | AEC-Q101; ISO16750-2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EATON CORP | SMC, 2 PIN | compliant | Eaton | |||||||||||
|
SMDJ20AL-SMC-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 3.5 V | 32.4 V | 2 µA | 6 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 3 kW | 20 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
5.0SMDJ20A
Lucky Forests Corp Ltd
|
Check for Price | Yes | Contact Manufacturer | 32.4 V | 2 µA | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, TR, 7 INCH: 500 | 24.5 V | 5 kW | 20 V | R-PDSO-J2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LUCKY FORESTS CORP LTD | SMC, 2 PIN | unknown | ||||||||||||
|
SMDJ20A
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | LESHAN RADIO CO LTD | unknown |