Filter Your Search
31 - 40 of 5,128 results
|
MMBZ5244B-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 9 mA | 300 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MMSZ4692-V-G-8
Vishay Semiconductors
|
Check for Price | Active | 50 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZD27C12P-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 50 mA | 800 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.39 % | Not Qualified | R-PDSO-F2 | e3 | DO-219AB | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-219AB | |||||||
|
1N4743AT50R
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 19 mA | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | |||||||||
|
SMBJ5360CP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, SMB, 2 PIN | 2 | unknown | DO-214AA | ||||||||||||||||||||||||||||||||||
|
VLZ51/GS08
Vishay Semiconductors
|
Check for Price | Active | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, QUADROMELF-2 | 2 | unknown | MELF | ||||||||||||||||||||||||||||||||||||
|
BZV55C16P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | MINIMELF-2 | 2 | unknown | MELF | ||||||||||||||||||||||||||||||||||
|
SMBZ5936B-E3/5B
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 12.5 mA | 550 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 28 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | ||||
|
SMZJ3790-E3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 34.1 mA | 1.5 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 6 Ω | 20 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | |||
|
IN4680UR-1
Microsemi Corporation
|
Check for Price | Transferred | 50 µA | 500 mW | 2.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP-LAWRENCE | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 |