Filter Your Search
1 - 10 of 5,128 results
|
TZMC18-M-18
Vishay Semiconductors
|
Check for Price | Not Recommended | 5 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 50 Ω | 5 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | MELF | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1N5934P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-41 | GLASS, DO-41G, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||
|
IN4705DUR-1E3
Microsemi Corporation
|
Check for Price | Transferred | 50 µA | 500 mW | 18 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 1 % | e3 | 175 °C | Matte Tin (Sn) | MICROSEMI CORP-LAWRENCE | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
SML4736-E3/61
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 37 mA | 1 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 3.5 Ω | 10 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
IN3006RB
Central Semiconductor Corp
|
Check for Price | No | No | Active | CENTRAL SEMICONDUCTOR CORP | DO-4 | HERMETICALLY SEALED, METAL PACKAGE-1 | 1 | unknown | |||||||||||||||||||||||||||||||||||
|
IN4682CUR-1E3
Microsemi Corporation
|
Check for Price | Transferred | 50 µA | 500 mW | 2.7 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 2 % | e3 | 175 °C | Matte Tin (Sn) | MICROSEMI CORP-LAWRENCE | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
SMZG3796A-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 18.7 mA | 1.5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 % | Not Qualified | R-PDSO-G2 | e3 | DO-215AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
SMBZ5944B-E3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 6 mA | 550 mW | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MMBZ4627-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 250 µA | 350 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 1.2 kΩ | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1N750-TP-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 19 Ω | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |