Filter Your Search
21 - 30 of 497 results
|
MMSZ5250-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 6.2 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MMBZ4686-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 50 µA | 350 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
VLZ20B-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 10 mA | 500 mW | 19.11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 28 Ω | 3 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
VLZ4V3A/GS08
Vishay Semiconductors
|
Check for Price | Active | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, QUADROMELF-2 | 2 | unknown | MELF | ||||||||||||||||||||||||||||||||||||
|
TZM5260C-GS08
Vishay Semiconductors
|
Check for Price | Obsolete | 3 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-213AA | ||||||||||
|
MMSZ5242B-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
BZX84C75-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 2 mA | 300 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 255 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
VLZ51/GS08
Vishay Semiconductors
|
Check for Price | Active | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, QUADROMELF-2 | 2 | unknown | MELF | ||||||||||||||||||||||||||||||||||||
|
VLZ30A-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 27.69 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 55 Ω | 3 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
VLZ16C-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 10 mA | 500 mW | 16.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 18 Ω | 3 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 |