Filter Your Search
11 - 20 of 5,128 results
|
BZD27C30P-M-18
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 800 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.67 % | Not Qualified | R-PDSO-F2 | e3 | DO-219AB | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | DO-219AB | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
BZX384C20-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
ZMY7V5GS08
Vishay Semiconductors
|
Check for Price | Active | 100 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 6.04 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
AZ23-B27E8
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 5 mA | 300 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 2 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | unknown | ||||||||||
|
AZ23C4V3-V-G
Vishay Semiconductors
|
Check for Price | Obsolete | 5 mA | 300 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 6.98 % | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MMBZ4682-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 50 µA | 350 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
TZM5230C-GS18
Vishay Semiconductors
|
Check for Price | Obsolete | 20 mA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
IN4705CUR-1
Microsemi Corporation
|
Check for Price | Transferred | 50 µA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 2 % | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP-LAWRENCE | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
VLZ4V7A-GS18
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 4.56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 25 Ω | 3 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
BZX79C5V6.TR
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 40 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |