Filter Your Search
1 - 10 of 5,128 results
|
SMBJ5351AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||
|
BZT52-B39D4
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 5 mA | 410 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | SOD | R-PDSO-G2 | 2 | unknown | ||||||||
|
VLZ8V2C-GS18
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 8.24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 8 Ω | 3 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
BZX79C5V1T50A
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 5 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5267CP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-35 | GLASS PACKAGE-2 | 2 | unknown | |||||||||||||||||||||||||||||||||
|
MMBZ5240B-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 300 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
BZX84C12-E8
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 5 mA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MLL751AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | MELF | MINIMELF-2 | 2 | unknown | |||||||||||||||||||||||||||||||||
|
MMBZ5251-V-G
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 5.6 mA | 225 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SMAJ4739DP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AC | PLASTIC, SMAJ, 2 PIN | 2 | unknown |