Filter Your Search
31 - 40 of 836,280 results
|
JANTXV1N5532DUR-1
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 1 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 1 % | Not Qualified | O-LELF-R2 | MIL-19500/437E | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | AEROFLEX/METELICS INC | DO-213AA | DO-213AA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
RD4.7UMB1-T1
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 150 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.55 % | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | RENESAS ELECTRONICS CORP | ULTRA SUPER MINIMOLD PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
MMSZ5234BST/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | 2 | compliant | |||||||||||||||||||
|
MVSMBG4752AGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7.5 mA | 1.25 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 750 | 5 % | R-GDSO-G2 | e0 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 2 | CERAMIC, GLASS-SEALED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-GDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMBG4760DPE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.7 mA | 1.25 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 750 | 1 % | R-PDSO-G2 | e3 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMBJ4731GE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 58 mA | 1.25 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 750 | 10 % | Not Qualified | R-GDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | CERAMIC, GLASS-SEALED | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-GDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMBJ4747GTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 12.5 mA | 1.25 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 750 | 22 Ω | 10 % | R-GDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 235 | 20 | 2 | CERAMIC, GLASS-SEALED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-GDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5941BP
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 8 mA | 1 µA | 1.5 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 67 Ω | 1 kΩ | 35.8 V | 5 % | O-PALF-W2 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
AZ23C6V8Q-7-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5 mA | 300 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 8 Ω | 5.88 % | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MMBZ4715-E3-08
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 50 µA | 350 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | Vishay |