Parametric results for: BZX84C5V6-7-F under Zener Diodes

Filter Your Search

31 - 40 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDZ9.1B,115
Nexperia
$0.0087 Yes Active 5 mA 500 nA 400 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5.5 mV/°C 2.1 % Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD PLASTIC, SMD, UMD2, SC-76, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50 1997-09-08 Nexperia
1N5238B
onsemi
$0.0089 Yes Active 20 mA 500 mW 8.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 8 Ω 5 % Not Qualified O-LALF-W2 e3 DO-204AH 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI DO-35, 2 PIN 2 017AG compliant EAR99 8541.10.00.50 onsemi
MMSZ5248B-E3-08
Vishay Intertechnologies
$0.0092 Yes Yes Active 7 mA 100 nA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 21 Ω 600 Ω 14 V 14.76 mV/°C 5 % R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOD-123, 2 PIN 2 compliant EAR99 8541.10.00.50 Vishay
BZX55C2V4-TAP
Vishay Intertechnologies
$0.0092 Yes Active 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 85 Ω 5.79 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
1N5244B
onsemi
$0.0094 Yes Active 9 mA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 15 Ω 5 % Not Qualified O-LALF-W2 e3 DO-204AH 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI DO-35, 2 PIN 2 017AG compliant EAR99 8541.10.00.50 onsemi
BZV55-C6V8,115
Nexperia
$0.0098 Yes Active 5 mA 400 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA MELF 2 SOD80C compliant EAR99 8541.10.00.50 Nexperia
1N5238B
SPC Multicomp
$0.0098 Active 20 mA 500 mW 8.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
MM3Z3V0C
onsemi
$0.0101 Yes Active 5 mA 200 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 89 Ω 5 % Not Qualified R-PDSO-F2 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SC-90, 2 PIN 477AB compliant EAR99 8541.10.00.50 onsemi
BZX384C4V7-E3-08
Vishay Intertechnologies
$0.0101 Yes Yes Active 5 mA 200 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 5 % R-PDSO-G2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50 Vishay
BZM55C16-TR
Vishay Intertechnologies
$0.0103 Yes Active 5 mA 500 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 40 Ω 5.56 % Not Qualified O-LELF-R2 e2 1 175 °C 260 40 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay