Filter Your Search
31 - 40 of 849 results
|
1N4755ACTA2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 6 mA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
CPZ25-1N4755A
Central Semiconductor Corp
|
Check for Price | Active | ZENER DIODE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2017-02-02 | ||||||||||||||||||||||||||||||||||||||||||
|
MSP1N4755UR
Microsemi Corporation
|
Check for Price | No | Obsolete | 6 mA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||||||||
|
1N4755CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.2 V | 6 mA | 5 µA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 70 Ω | 1.5 kΩ | 32.7 V | 40.85 mV/°C | 2 % | O-PALF-W2 | DO-41 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-09-26 | |||||||||||
|
MQ1N4755UR-1E3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 6 mA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 10 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N4755A
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 6 mA | 43 V | ZENER DIODE | SINGLE | NO | 1 | 70 Ω | 5 % | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
1N4755AR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 mA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 5 % | e3 | 150 °C | 260 | 10 | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
MQ1N4755DUR-1TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6 mA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 1 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 | |||||||||||
|
1N4755AR1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 mA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 5 % | e3 | 150 °C | 260 | 10 | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N4755A(DO41)
Microsemi Corporation
|
Check for Price | No | Obsolete | 6 mA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-41 | 1 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 |