Filter Your Search
21 - 30 of 462 results
|
1N5257BT/R
Philips Semiconductors
|
Check for Price | No | Transferred | 3.8 mA | 500 mW | 33 V | ZENER DIODE | SINGLE | NO | 1 | 58 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1N5257B
Silicon-Based Technology Corp
|
Check for Price | Yes | Contact Manufacturer | e3 | 1 | MATTE TIN | SILICON-BASED TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
1N5257BD2B-JQRS.SS
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 3.8 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-CDSO-N2 | 175 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | unknown | EAR99 | 8541.10.00.50 | R-CDSO-N2 | 2 | |||||||||||||||||
|
MX1N5257B-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 480 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | DO-35 | ||||||||||||
|
1N5257BTA
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.8 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 58 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 2 | DO-204 | ||||||||
|
1N5257BA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3.8 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 58 Ω | 700 Ω | 25 V | 5 % | O-XALF-W2 | e3 | DO-15 | 200 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5257B
HY Electronic Corp
|
Check for Price | Contact Manufacturer | ZENER DIODE | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
1N5257BAZ2
STMicroelectronics
|
Check for Price | Obsolete | 3.8 mA | 100 nA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 700 Ω | 30.36 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5257BB0
Taiwan Semiconductor
|
Check for Price | Active | e3 | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
1N5257B
General Instrument Corp
|
Check for Price | Obsolete | 3.8 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown |