Filter Your Search
11 - 20 of 68 results
|
2EZ10D5-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1.2 V | 50 mA | 3 µA | 2 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3.5 Ω | 700 Ω | 7.6 V | 5 % | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MSP2EZ10D5E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.19 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||||||||||
|
MV2EZ10D5E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 45.5 mA | 3 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||||||
|
2EZ10D5
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 mA | 1.19 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e0 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | ||||||||||||
|
2EZ10D5/TR12
Microchip Technology Inc
|
Check for Price | No | End Of Life | ZENER DIODE | e0 | TIN LEAD | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
MSP2EZ10D5TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 50 mA | 1.19 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||||||
|
2EZ10D5/TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 mA | 1.19 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e0 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||||||||||
|
MX2EZ10D5E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 45.5 mA | 3 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||||||
|
2EZ10D5TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 45.5 mA | 3 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3.5 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-41 | O-PALF-W2 | 2 | |||||||||||
|
2EZ10D5TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 mA | 2 W | 10 V | ZENER DIODE | SINGLE | NO | 1 | 3.5 Ω | 5 % | 150 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |