Filter Your Search
11 - 19 of 19 results
|
BZG05C3V9
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
BZG05C3V9TR3
Temic Semiconductors
|
Check for Price | Transferred | 10 µA | 1.25 W | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 500 Ω | -0.78 mV/°C | Not Qualified | R-PDSO-C2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
BZG05C3V9-HM3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5.13 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | SMA, 2 PIN | EAR99 | 8541.10.00.50 | 2017-11-01 | |||||||||
|
BZG05C3V9
Galaxy Microelectronics
|
Check for Price | Yes | Active | 60 mA | 10 µA | 3 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HGH RELIABILITY | 1 V | 5.13 % | R-PDSO-C2 | MIL-STD-202 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZG05C3V9
General Instrument Corp
|
Check for Price | Obsolete | 60 mA | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.13 % | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||||||||
|
BZG05C3V9
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 1.2 V | 60 mA | 10 µA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 V | 5.13 % | R-PDSO-C2 | TS 16949 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | SMA, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZG05C3V9-HE3-TR3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5.13 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-214, 2 PIN | EAR99 | 8541.10.00.50 | |||||||||||
|
BZG05C3V9-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5.1 % | R-PDSO-C2 | e0 | DO-214AC | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||
|
BZG05C3V9
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 1.25 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5.1 % | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown |