Filter Your Search
11 - 20 of 109 results
|
BZV55C24-AQ
Continental Device India Ltd
|
Check for Price | Active | 5 mA | 50 nA | 500 mW | 24.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 250 Ω | 17 V | 5 % | O-LELF-R2 | AEC-Q101; IATF 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZV55C24
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 5 % | Not Qualified | O-LELF-N2 | e0 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | NO LEAD | END | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | O-LELF-N2 | |||||||||||||
|
BZV55C24BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZV55-C24
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 24 V | ZENER DIODE | SINGLE | YES | 1 | 70 Ω | 5 % | e3 | 200 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
BZV55C24
YAGEO Corporation
|
Check for Price | Obsolete | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
BZV55-C24/N
Nexperia
|
Check for Price | Obsolete | 5 mA | 400 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | IEC-60134 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NEXPERIA | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||||
|
BZV55C24BSC-T
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZV55C24
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 5 mA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4.6 % | O-LELF-R2 | e3 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | ||||||||||||||||
|
933699610135
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 mA | 400 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | 2 | ||||||||
|
BZV55-C24/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 50 nA | 400 mW | 24.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 22 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | 2 |