Filter Your Search
1 - 10 of 166 results
|
BZX85C13
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 20 mA | 1.3 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 Ω | 5 % | O-PALF-W2 | DO-41 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZX85C13
Temic Semiconductors
|
Check for Price | Transferred | 20 mA | 500 nA | 1.3 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, VERY HIGH STABILITY | 400 Ω | 11.05 mV/°C | 6.4 % | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
BZX85-C13
Galaxy Microelectronics
|
Check for Price | Not Recommended | 20 mA | 500 nA | 1.3 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 400 Ω | 10 V | 11.05 mV/°C | O-LALF-W2 | MIL-STD-202 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZX85C13
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 1.3 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 6.5 % | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||
|
BZX85C130B
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 1.9 mA | 1.3 W | 130 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 700 Ω | 2 % | 175 °C | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZX85C130C
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 1.9 mA | 1.3 W | 130 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 700 Ω | 5 % | 175 °C | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZX85C130A
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 1.9 mA | 1.3 W | 130 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 700 Ω | 1 % | 175 °C | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZX85C130
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 2 mA | 1.3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZX85C13RL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 20 mA | 1 W | 13 V | ZENER DIODE | SINGLE | NO | 1 | 400 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||
|
BZX85C13RL2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 1.3 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 10 Ω | 6.42 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-204 | 2 |