Filter Your Search
1 - 10 of 70 results
|
DL4734A-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 45 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-LELF-R2 | unknown | |||||||||||||||
|
DL4734A-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 45 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | O-LELF-R2 | compliant | 2 | DL-41 | EAR99 | 8541.10.00.50 | |||||||||
|
DL4734A-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 45 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-LELF-R2 | unknown | ||||||||||||||
|
DL4734-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 Ω | 10 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, GLASS, MELF-2 | compliant | 2 | EAR99 | 8541.10.00.50 | MELF | |||
|
DL4734AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 45 mA | 1 W | 5.6 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 5 Ω | 5 % | 200 °C | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
DL4734CT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 45 mA | 1 W | 5.6 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 5 Ω | 3 % | 200 °C | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
DL4734A-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | RECTRON LTD | O-LELF-R2 | compliant | 2 | EAR99 | 8541.10.00.50 | MELF | ||||||
|
DL4734A-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 45 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | O-LELF-R2 | compliant | 2 | DL-41 | EAR99 | 8541.10.00.50 | ||||||||
|
DL4734D
Micro Commercial Components
|
Check for Price | No | Obsolete | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | O-LELF-R2 | compliant | 2 | EAR99 | 8541.10.00.50 | MELF | ||||||||||
|
DL4734A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 45 mA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | ZENER | 5 % | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 |