Parametric results for: DL4763A-B under Zener Diodes

Filter Your Search

11 - 20 of 836,272 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Polarity%20asc
Select parts from the table below to compare.
Compare
Compare
BZX84C5V1
SPC Multicomp
$0.0288 Active 5 mA 2 µA 300 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 2 V 5.88 % R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50
MMSZ5231B-7-F
Diodes Incorporated
$0.0428 Yes Yes Active 900 mV 20 mA 5 µA 370 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 1.6 kΩ 2 V 4.99 % Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.50 SOD-123, 2 PIN 2
BZX84C5V1LT1G
onsemi
$0.0288 Yes Active 5 mA 250 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 5.88 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.50 PACKAGE-3 3 SOT-23 (TO-236) 3 LEAD 318-08 onsemi
1N4733A
onsemi
$0.0898 Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 7 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.50 2 017AH onsemi
1N4733A
SPC Multicomp
$0.0260 Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
1SMA5918BT3G
onsemi
$0.1723 Yes Active 73.5 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 4 Ω 5 % Not Qualified R-PDSO-C2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL ONSEMI not_compliant EAR99 8541.10.00.50 LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN 2 SMA 403D-02 onsemi
BZX84C5V1
DC Components Co Ltd
$0.0262 Contact Manufacturer DC COMPONENTS CO LTD unknown SOT-23, 3 PIN
MMSZ5242BT1G
onsemi
$0.0406 Yes Active 20 mA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 5 % Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.50 2 SOD-123 2 LEAD 425-04 onsemi
1SMB5924BT3G
onsemi
$0.1634 Yes Active 41.2 mA 550 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 4 Ω 5 % Not Qualified R-PDSO-L2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN L BEND DUAL ONSEMI not_compliant EAR99 8541.10.00.50 LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN 2 SMB 403A-03 onsemi
BZX84C12LT1G
onsemi
$0.0207 Yes Active 5 mA 250 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 5.39 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.50 PACKAGE-3 3 SOT-23 (TO-236) 3 LEAD 318-08 onsemi