Filter Your Search
31 - 40 of 836,272 results
|
1N4110UBCA
VPT Components
|
Check for Price | Active | 250 µA | 50 nA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 100 Ω | 12.2 V | 5 % | R-CDSO-N3 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
CMLZDA43V
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 mA | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 6.98 % | Not Qualified | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOT | SOT-563, 6 PIN | 6 | ||||||||||||||
|
RD3.3MWB-T2B
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 200 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 6.06 % | Not Qualified | R-PDSO-G3 | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | SC-59 | MINIMOLD, SC-59, 3 PIN | 3 | |||||||||||||||
|
BZB84-B7V5,235
NXP Semiconductors
|
Check for Price | Transferred | 5 mA | 300 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 2 % | R-PDSO-G3 | AEC-Q101; IEC-60134 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | SOT-23 | R-PDSO-G3 | 3 | ||||||||||||||||
|
934061683215
Nexperia
|
Check for Price | Yes | Active | 5 mA | 300 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 5 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | ||||||||||||
|
JAN1N6321UBCAD
VPT Components
|
Check for Price | No | Active | 20 mA | 2 µA | 500 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 4 Ω | 400 Ω | 5 V | 5.1 mV/°C | 1 % | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
RD6.2Z
NEC Electronics Group
|
Check for Price | No | Obsolete | 5 mA | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 4.84 % | Not Qualified | R-PDSO-G3 | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | NEC ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
JAN1N6341UBCAC
VPT Components
|
Check for Price | No | Active | 2.5 mA | 50 nA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 85 Ω | 1 kΩ | 39 V | 48.96 mV/°C | 2 % | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
AZ23C22WG
Galaxy Microelectronics
|
Check for Price | Active | 5 mA | 100 nA | 200 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 55 Ω | 220 Ω | 17 V | 19.8 mV/°C | 5 % | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
CMPZDA36VTR
Central Semiconductor Corp
|
Check for Price | No | Active | 2 mA | 350 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 90 Ω | 5.56 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOT-23 | R-PDSO-G3 | 3 |