Parametric results for: DL4763A-B under Zener Diodes

Filter Your Search

11 - 20 of 836,280 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
JAN1N5539BUR-1TR
Microsemi Corporation
Check for Price No No Obsolete 1 mA 500 mW 19 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE TR, 7 INCH; 2000 5 % Not Qualified O-LELF-R2 e0 DO-213AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA O-LELF-R2 2 compliant EAR99 8541.10.00.50
1N5543
Knox Semiconductor Inc
Check for Price No Transferred 1 mA 10 nA 400 mW 25 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW NOISE 100 Ω 22.5 mV/°C 20 % Not Qualified O-LALF-W2 e0 DO-7 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL KNOX SEMICONDUCTORS INC GLASS PACKAGE-2 unknown
JAN1N5534DUR-1TR
Microsemi Corporation
Check for Price No Obsolete 1 mA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE TR, 7 INCH; 2000 1 % Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA HERMETIC SEALED, GLASS, MLL34, MELF-2 2 unknown EAR99 8541.10.00.50
1N5544C-1TR
Microsemi Corporation
Check for Price No Obsolete 1 mA 480 mW 28 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE METALLURGICAL BONDED 2 % Not Qualified O-LALF-W2 e0 DO-204AH 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35 HERMETIC SEALED, GLASS, DO-35, 2 PIN 2 unknown EAR99 8541.10.00.50
1N5522C
Microsemi Corporation
Check for Price No No Transferred 10 mA 2 µA 480 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW LEAKAGE CURRENT, LOW VOLTAGE AVALANCHE, LOW ZENER IMPEDANCE, LOW ZENER NOISE 22 Ω 2 % Not Qualified O-LALF-W2 e0 DO-204AH 1 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35 HERMETIC SEALED, GLASS, DO-35, 2 PIN 1 not_compliant EAR99 8541.10.00.50
MLL5540UR-1
Microsemi Corporation
Check for Price No No Transferred 1 mA 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE METALLURGICALLY BONDED 20 % Not Qualified R-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS RECTANGULAR LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA R-LELF-R2 2 compliant EAR99 8541.10.00.50
MLL5526UR-1TR
Microsemi Corporation
Check for Price No No Transferred 1 mA 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE TR, 7 INCH; 2000 20 % Not Qualified R-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS RECTANGULAR LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA R-LELF-R2 2 compliant EAR99 8541.10.00.50
JANTX1N5519C
Microsemi Corporation
Check for Price No Obsolete 20 mA 480 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW NOISE 2 % Not Qualified O-LALF-W2 e0 MIL-19500/437 DO-204AH 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35 HERMETIC SEALED, GLASS, DO-35, 2 PIN 2 unknown EAR99 8541.10.00.50
MLL5523C-1TR
Microsemi Corporation
Check for Price No Obsolete 5 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE TR, 7 INCH; 2000 26 Ω 2 % Not Qualified O-LELF-R2 e0 DO-213AA 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AA HERMETIC SEALED, GLASS, MLL34, MELF-2 2 not_compliant EAR99 8541.10.00.50
JANTXV1N5526A
Microsemi Corporation
Check for Price No Obsolete 1 mA 480 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW NOISE 10 % Not Qualified O-LALF-W2 e0 MIL-19500/437 DO-204AH 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35 HERMETIC SEALED, GLASS, DO-35, 2 PIN 2 unknown EAR99 8541.10.00.50