Filter Your Search
21 - 30 of 72 results
|
EZ062
Sakata USA Corp
|
Check for Price | No | Obsolete | 500 mA | 400 mW | 6.15 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 60 Ω | 2 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
WZ210
Sakata USA Corp
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 21 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 30 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
BZ071
Sakata USA Corp
|
Check for Price | No | Obsolete | 30 mA | 1 W | 7.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 6 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
WZ110
Sakata USA Corp
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 11 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 15 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
BZ075
Sakata USA Corp
|
Check for Price | No | Obsolete | 30 mA | 1 W | 7.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 6 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
BZ130
Sakata USA Corp
|
Check for Price | No | Obsolete | 20 mA | 1 W | 13 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 10 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
BZ061
Sakata USA Corp
|
Check for Price | No | Obsolete | 30 mA | 1 W | 6.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 6 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
BZ230
Sakata USA Corp
|
Check for Price | No | Obsolete | 10 mA | 1 W | 23 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 24 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
EZ148
Sakata USA Corp
|
Check for Price | No | Obsolete | 500 mA | 400 mW | 14.8 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 80 Ω | 2 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
BZ081
Sakata USA Corp
|
Check for Price | No | Obsolete | 30 mA | 1 W | 8.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 6 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 |