Parametric results for: SZ1SMB5931BT3G-VF01 under Zener Diodes

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sz1smb5931bt3gvf01 Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
SZ1SMB5931BT3G-VF01
onsemi
Check for Price Yes Yes Active 1.5 V 20.8 mA 1 µA 550 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 12 Ω 650 Ω 13.7 V 5 % R-PDSO-C2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL ON SEMICONDUCTOR R-PDSO-C2 403A-03 not_compliant EAR99 8541.10.00.50 2018-07-11 onsemi