Filter Your Search
41 - 50 of 836,280 results
|
MM5Z5V1T5G
Nexperia
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | ||||||||||||||||||||||||||||||||||||||||
|
1SMB5925BT3G
onsemi
|
$0.1722 | Yes | Active | 37.5 mA | 550 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4.5 Ω | 5 % | Not Qualified | R-PDSO-L2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | ONSEMI | not_compliant | SMB | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | 2 | 403A-03 | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||
|
MM3Z15VT1G
onsemi
|
$0.0549 | Yes | Active | 900 mV | 5 mA | 50 nA | 300 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 80 Ω | 10.5 V | 4.98 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | SOD-323 2 LEAD | 2 | 477-02 | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
MMSZ5232BT1G
onsemi
|
$0.0547 | Yes | Active | 20 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 11 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | SOD-123 2 LEAD | 2 | 425-04 | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||
|
MMSZ4684T1G
onsemi
|
$0.0364 | Yes | Active | 50 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.15 % | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | SOD-123 2 LEAD | 2 | 425-04 | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||
|
1N4744A
Vishay Intertechnologies
|
$0.0679 | Yes | Active | 17 mA | 1.3 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay | |||||||||||||||||
|
MMSZ5245B-7-F
Diodes Incorporated
|
$0.0367 | Yes | Yes | Active | 900 mV | 8.5 mA | 100 nA | 370 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 16 Ω | 600 Ω | 11 V | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | SOD-123, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX84C4V7
SPC Multicomp
|
$0.0402 | Active | 5 mA | 3 µA | 300 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 2 V | 6.38 % | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
BZX84C5V6
Continental Device India Ltd
|
$0.0170 | No | Yes | Active | 5 mA | 300 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 5 % | Not Qualified | R-PDSO-G3 | TS 16949 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SMAZ5V6-13-F
Diodes Incorporated
|
$0.1098 | No | Yes | Active | 1.2 V | 100 mA | 5 µA | 1 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH SURGE CAPABILITY | 2 Ω | 250 Ω | 2 V | 5 % | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | SMA, 2 PIN | 2 | SMA | EAR99 | 8541.10.00.50 |