Filter Your Search
11 - 20 of 836,280 results
|
934055363115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 220 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 3 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | PLASTIC, SMD, SMT3, SC-69, MPAK-3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
10EZ50A
Microsemi Corporation
|
Check for Price | No | Obsolete | 50 mA | 10 W | 50 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | NO | 2 | ZENER | 15 Ω | 5 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZD84C4V3-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 5 mA | 3 µA | 350 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 90 Ω | 1 V | 6.98 % | R-PDSO-G3 | MIL-STD-750 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZB784-C12,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 350 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 150 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-70 | PLASTIC, SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | SOT323 | |||||||||||||
|
CMLZDA22VPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 5 mA | 50 nA | 250 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 55 Ω | 250 Ω | 15.4 V | 19.8 mV/°C | 5.67 % | R-PDSO-F6 | e3 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-563, 6 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
RD18MWB-T1B
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 200 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 5.81 % | Not Qualified | R-PDSO-G3 | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SC-59 | MINIMOLD, SC-59, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
DZ37100D
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Transferred | 5 mA | 150 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | DFP | R-PDSO-F3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
EMZ6.8NFH
ROHM Semiconductor
|
Check for Price | Yes | Active | 5 mA | 150 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 4.9 % | R-PDSO-G3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SMZ5.1
Microsemi Corporation
|
Check for Price | No | Obsolete | 10 mA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
CMSZDA9V1BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 275 mW | 9.1 V | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | 15 Ω | 6.6 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |