Parametric results for: ZPY91TAP under Zener Diodes

Filter Your Search

41 - 50 of 836,272 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Configuration%20desc
Select parts from the table below to compare.
Compare
Compare
1N4733A
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % O-XALF-W2 e3 DO-41 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
1N4733A
Rectron Semiconductor
Check for Price Yes Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C 265 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD compliant EAR99 8541.10.00.50 DO-41 HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 2 Rectron
1N4733A
Taiwan Semiconductor
Check for Price Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-PALF-W2 e3 DO-41 200 °C -65 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
1N4733A
PanJit Semiconductor
Check for Price Yes Active 1.2 V 49 mA 10 µA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 550 Ω 1 V 5 % O-PALF-W2 DO-41 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 PANJIT
1N4733A
Formosa Microsemi Co Ltd
Check for Price Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE SINGLE NO 1 ZENER 7 Ω 5 % 175 °C 260 5 FORMOSA MICROSEMI CO LTD compliant EAR99 8541.10.00.50
1N4733A
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 7 Ω 5 % Not Qualified O-LALF-W2 DO-41 200 °C 250 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50 DO-41 ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 2
1N4733A
EIC Semiconductor Inc
Check for Price Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY, LOW LEAKAGE CURRENT 7 Ω 5 % Not Qualified O-PALF-W2 DO-41 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 DO-41 ROHS COMPLIANT, PLASTIC PACKAGE-2 2
1N4733A
Continental Device India Ltd
Check for Price No Yes Active 49 mA 10 µA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 550 Ω 0.51 mV/°C 5 % Not Qualified O-LALF-W2 DO-41 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50
1N4733A
NTE Electronics Inc
Check for Price Yes Active 49 mA 10 µA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 550 Ω 1 V 5 % O-XALF-W2 20 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL NTE ELECTRONICS INC unknown EAR99 8541.10.00.50 NTE ELECTRONICS
1N4733A
Nexperia
Check for Price Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-41 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia