Filter Your Search
11 - 20 of 137 results
|
BZX85C33R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 mA | 500 nA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 1 kΩ | 24 V | 5 % | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZX85C33PBFREE
Central Semiconductor Corp
|
Check for Price | Active | 1.2 V | 8 mA | 500 nA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 1.2 kΩ | 23 V | 5 % | O-XALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-07-12 | |||||||||
|
BZX85C33A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 mA | 500 nA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 1 kΩ | 24 V | 5 % | O-LALF-W2 | DO-41 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX85C33GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 1 V | 8 mA | 500 nA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 1 kΩ | 24 V | 31.35 mV/°C | 5 % | O-XALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | |||||||||||
|
BZX85C33RLTA2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||
|
BZX85C33BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 8 mA | 1.3 W | 33 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 35 Ω | 5 % | e3 | 1 | 200 °C | 260 | 10 | ISOLATED | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
BZX85C33
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
BZX85C33V-E
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZX85C33T50R
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 mA | 1.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 5 % | Not Qualified | O-PALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZX85C33TA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 mA | 500 nA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6.06 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN |