Filter Your Search
1 - 10 of 40 results
|
ZMY3.9G
Micro Commercial Components
|
Check for Price | No | Obsolete | 100 mA | 100 nA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5.13 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | MELF | MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
ZMY3.9
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 100 mA | 1.3 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ZMY39G
Diotec Semiconductor AG
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 1 W | 39 V | ZENER DIODE | SINGLE | YES | 1 | 60 Ω | 5 % | 1 | 175 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
ZMY39GS08
Vishay Semiconductors
|
Check for Price | Active | 10 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 5.12 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
ZMY39
TDK Corporation
|
Check for Price | No | Active | 10 mA | 1 W | 39 V | ZENER DIODE | SINGLE | YES | 1 | 60 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TDK CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
ZMY3.9
TDK Micronas GmbH
|
Check for Price | No | Transferred | 100 mA | 1 W | 3.9 V | ZENER DIODE | SINGLE | YES | 1 | 7 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
ZMY39
TDK Micronas GmbH
|
Check for Price | No | Obsolete | 10 mA | 1 W | 39 V | ZENER DIODE | SINGLE | YES | 1 | 60 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
ZMY39
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 10 mA | 1.3 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||||
|
ZMY39
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 500 nA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 29 V | 1.2 mV/°C | 5.13 % | O-LELF-R2 | TS 16949 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
ZMY39
SEMIKRON
|
Check for Price | Yes | Obsolete | 10 mA | 1.3 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 5 % | Not Qualified | O-PELF-R2 | e2 | DO-213AB | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AB | PLASTIC, MELF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 |