Filter Your Search
21 - 30 of 181 results
|
MZPY100RLRL2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 mA | 1 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ZPY10-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 50 mA | 1.3 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5.95 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | ||||||||||
|
MZPY100RLDTA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 mA | 1 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MZPY100DRL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 mA | 1 µA | 1 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MZPY100RLRL
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 mA | 1 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MZPY10CTA
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 1 µA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
MZPY10RLRL2
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ZPY100
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mA | 500 nA | 1.3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 130 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
ZPY1002%
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 1.3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | ||||||||
|
ZPY100
SEMIKRON
|
Check for Price | Yes | Obsolete | 5 mA | 1.3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | DO-204AL | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 |